Fairview Microwave RF Amplifier

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Packaging
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 8.5 GHz to 11 GHz with 38 dBm IP3, SMA Input, SMA Output and 30 dB Gain
3Factory Stock Available
Min.: 1
Mult.: 1
8.5 GHz to 11 GHz 15.5 V 900 mA Power Amplifiers GaAs 30 dBm 38 dBm Bag
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 1 Watt, 38 dB Gain and SMA
1Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 12 GHz 11 V to 15 V 1.3 A 38 dB Power Amplifiers 39 dBm Bag
Fairview Microwave RF Amplifier 41 dB Gain Medium Power GaAs Amplifier at 1 Watt Psat Operating from 8 GHz to 12 GHz with SMA Input, SMA Output
2Factory Stock Available
Min.: 1
Mult.: 1
8 GHz to 12 GHz 1.2 A Power Amplifiers GaAs Bag
Fairview Microwave RF Amplifier 500 MHz to 18 GHz, Medium Power Broadband Amplifier with 25 dBm, 27 dB Gain and SMA
3Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 18 GHz 330 mA 27 dB Power Amplifiers 25 dBm 35 dBm Bag
Fairview Microwave RF Amplifier 12 GHz to 18 GHz, Medium Power Broadband Amplifier with 1 Watt, 33 dB Gain and SMA
2Factory Stock Available
Min.: 1
Mult.: 1
12 GHz to 18 GHz 15 V 2 A 33 dB Power Amplifiers 39 dBm Bag
Fairview Microwave RF Amplifier 300 MHz to 18 GHz, Medium Power Broadband Amplifier with 1 Watt, 37 dB Gain and SMA
1Factory Stock Available
Min.: 1
Mult.: 1
300 MHz to 18 GHz 14.5 V to 18 V 750 mA 37 dB Power Amplifiers 30.5 dBm 42 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 18 GHz, Medium Power Broadband Amplifier with 1 Watt, 37 dB Gain and SMA
3Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 18 GHz 12 V to 15 V 850 mA 37 dB Power Amplifiers 30.5 dBm 42 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 24 GHz, Medium Power Broadband Amplifier with 28 dBm, 12 dB Gain and 2.92mm
8Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 24 GHz 10 V to 15 V 260 mA 12 dB Power Amplifiers 26 dBm 35 dBm Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 18 GHz to 26.5 GHz with 38 dBm IP3, 2.92mm Input, 2.92mm Output and 33 dB Gain
1Factory Stock Available
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz 8 V to 12 V 1.8 A 33 dB Power Amplifiers GaAs 31 dBm 38 dBm Bag
Fairview Microwave RF Amplifier 4.4 GHz to 5.1 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 10W Psat, 10dB Tx Gain, 20% Efficiency, 2 microsec speed, Manual T/R Control Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
4.4 GHz to 5.1 GHz 27 V to 32 V 1.75 A 10 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 50 dB Gain, 15 dBm P1dB and SMA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
1 kHz to 1 GHz 15 V 110 mA 50 dB 1 dB Low Noise Amplifiers 15 dBm 30 dBm Bag
Fairview Microwave RF Amplifier 50 dB Gain 1 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
10 MHz to 1 GHz 10 V to 15 V 130 mA 50 dB 1 dB Low Noise Amplifiers 18 dBm 28 dBm Bag
Fairview Microwave RF Amplifier 1.6 dB NF Low Noise Amplifier, Operating From 20 MHz to 3 GHz with 25 dB Gain, 13.5 dBm P1dB and SMA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
20 MHz to 3 GHz 10 V to 15 V 75 mA 25 dB 1.6 dB Low Noise Amplifiers 13.5 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 1 GHz to 2 GHz with 11 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 1.8 dB NF Low Noise Amplifier Operating From 50 MHz to 2 GHz with 27 dB Gain, 22 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
50 MHz to 2 GHz 10.5 V to 13.5 V 160 mA 27 dB 1.8 dB Low Noise Amplifiers 22 dBm 37 dBm Bag
Fairview Microwave RF Amplifier 1.4 dB NF Low Noise Amplifier, Operating from 10 MHz to 250 MHz with 17 dB Gain, 22 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 250 MHz 4.75 V to 5.25 V 160 mA 17 dB 1.4 dB Low Noise Amplifiers 22 dBm 39 dBm Bag
Fairview Microwave RF Amplifier 2 dB NF Low Noise Amplifier, Operating from 1 MHz to 500 MHz with 33.5 dB Gain, 13 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
1 MHz to 500 MHz 11 V to 30 V 40 mA 33.5 dB 2 dB Low Noise Amplifiers 13 dBm 24 dBm Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 51 dB Gain, 13 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 1 GHz 11 V to 15 V 88 mA 51 dB 2.2 dB Low Noise Amplifiers 13 dBm 22 dBm Bag
Fairview Microwave RF Amplifier 1.5 dB NF Low Noise Amplifier, Operating from 10 MHz to 1.3 GHz with 35 dB Gain, 20 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 1.3 GHz 11 V to 15 V 165 mA 35 dB 1.5 dB Low Noise Amplifiers 20 dBm 34 dBm Bag
Fairview Microwave RF Amplifier 3 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 1.4 GHz with 42 dB Gain, 19 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
10 kHz to 1.4 GHz 14 V to 16 V 120 mA 42 dB 3 dB Low Noise Amplifiers 19 dBm 32 dBm Bag
Fairview Microwave RF Amplifier 1.3 dB NF Low Noise Amplifier, Operating from 40 MHz to 3 GHz with 16 dB Gain, 7 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
40 MHz to 3 GHz 2.7 V to 3.3 V 18 mA 16 dB 1.3 dB Low Noise Amplifiers 7 dBm 22 dBm Bag
Fairview Microwave RF Amplifier 2 dB NF Low Noise Amplifier, Operating from 20 MHz to 4 GHz with 25 dB Gain, 18 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
20 MHz to 4 GHz 4.5 V to 5.5 V 160 mA 25 dB 2 dB Low Noise Amplifiers 18 dBm 34 dBm Bag
Fairview Microwave RF Amplifier 0.9 dB NF Low Noise Amplifier, Operating from 10 MHz to 600 MHz with 40.5 dB Gain, 20 dBm Psat and SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 600 MHz 9 V to 15 V 140 mA 40.5 dB 0.9 dB Low Noise Amplifiers 19 dBm 34 dBm Bag
Fairview Microwave RF Amplifier 2.5 dB NF Low Noise Amplifier, Operating from 100 MHz to 2 GHz with 61.5 dB Gain, 21 dBm Psat and SMA Non-Stocked
Min.: 1
Mult.: 1
100 MHz to 2 GHz 11 V to 15 V 170 mA 61.5 dB 2.5 dB Low Noise Amplifiers 19 dBm 33 dBm Bag
Fairview Microwave RF Amplifier 25 dB Gain Block Amplifier Operating From 2 GHz to 4 GHz with 15 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 4 GHz 12 V 25 dB Gain Block Amplifiers Bag