Mini-Circuits ZX60 Series RF Amplifier

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm 19In Stock
Min.: 1
Mult.: 1

500 MHz to 18 GHz 5 V 48 mA 9.5 dB 6.1 dB Power Amplifiers Si 11.5 dBm 23.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 19In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 3In Stock
20Expected 09/11/2026
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.01 to 22 GHz, 50 Ohm 65In Stock
20Expected 07/12/2026
Min.: 1
Mult.: 1

10 MHz to 22 GHz 5.9 V to 9 V 17 dB 5.5 dB Low Noise Amplifiers Screw GaAs 18 dBm 27 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm 140In Stock
20Expected 17/06/2026
Min.: 1
Mult.: 1

500 kHz to 4 GHz 5.9 V to 9 V 120 mA 23 dB Low Noise Amplifiers Screw InGaP 21 dBm 34 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Connectorized SMA Female, Medium Power Amplifier, 16 to 21 GHz, 50ohm 7In Stock
Min.: 1
Mult.: 1

16 GHz to 21 GHz 6 V 350 mA 20 dB 4.5 dB Driver Amplifiers Screw 23 dBm 24 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 MHz - 10 GHz, 50? 140In Stock
210Expected 10/12/2026
Min.: 1
Mult.: 1

50 MHz to 10 GHz 5.75 V to 6.25 V 96 mA 18.2 dB 3.62 dB Low Noise Amplifiers Screw GC957 Si 15.9 dBm 33.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Gain Block, 400 MHz - 8 GHz, 50? 108In Stock
110Expected 18/11/2026
Min.: 1
Mult.: 1

400 MHz to 8 GHz 7.7 V to 8.3 V 175 mA 16.5 dB 3.2 dB Power Amplifiers Screw GC957 Si 24.2 dBm 34.3 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 4 - 18 GHz, 50? 32In Stock
20Expected 07/12/2026
Min.: 1
Mult.: 1

4 GHz to 18 GHz 5 V 46 mA 11 dB, 12 dB, 13 dB 2.5 dB, 2.6 dB Low Noise Amplifiers Screw Si 15 dBm 26 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 6 - 18 GHz, 50? 20In Stock
50Expected 26/10/2026
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 56 mA 27 dB 1.6 dB, 1.8 dB Low Noise Amplifiers Screw Si 9 dBm 21 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 10 - 20 GHz, 50? 12In Stock
Min.: 1
Mult.: 1

10 GHz to 20 GHz 5 V 75 mA 26 dB 2.6 dB Low Noise Amplifiers Screw Si 10 dBm 20 dBm - 40 C + 85 C ZX60 Bulk
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 0.05 - 10 GHz, 50? 24In Stock
20Expected 11/11/2026
Min.: 1
Mult.: 1

500 MHz to 10 GHz 5 V 48 mA 16.5 dB 5.8 dB Low Noise Amplifiers Screw GaAs 16.9 dBm 29.9 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 2000 - 20000 MHz, 50? 5In Stock
30Expected 19/10/2026
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 79 mA 15.7 dB 7 dB Gain Block Amplifiers Si 15 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 15In Stock
70Expected 07/12/2026
Min.: 1
Mult.: 1

5 GHz to 11 GHz 5 V 42 mA 20.1 dB 1.7 dB Low Noise Amplifiers Screw Si 13 dBm 24 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 9In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 64 mA 25.2 dB 2 dB Low Noise Amplifiers Screw Si 11.5 dBm 23.8 dBm - 40 C + 85 C ZX60


Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / 7In Stock
Min.: 1
Mult.: 1

6 GHz to 20 GHz 5 V 110 mA 17 dB 3.3 dB Low Noise Amplifiers Screw GC957 Si 15 dBm 27 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 18In Stock
30Expected 09/11/2026
Min.: 1
Mult.: 1

300 kHz to 100 MHz 12 V 320 mA 36 dB 4 dB General Purpose Amplifiers Screw Si 30 dBm 43 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 5In Stock
Min.: 1
Mult.: 1

500 MHz to 12 GHz 12 V 82 mA 14.4 dB 3.1 dB Low Noise Amplifiers Screw Si 13.4 dBm 25.1 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA 40In Stock
70On Order
Min.: 1
Mult.: 1

500 MHz to 15 GHz 12 V 82 mA 14.9 dB 3.6 dB Low Noise Amplifiers Screw Si 14.4 dBm 27.1 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 10In Stock
Min.: 1
Mult.: 1

800 MHz to 2.4 GHz 5 V 280 mA 13 dB 3 dB General Purpose Amplifiers Screw Si 23 dBm 37 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 43In Stock
40Expected 30/11/2026
Min.: 1
Mult.: 1

500 MHz to 2.5 GHz 2.8 V to 5 V 170 mA 39 dB 2.2 dB General Purpose Amplifiers Screw Si 19 dBm 18 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 72In Stock
70Expected 30/11/2026
Min.: 1
Mult.: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 12In Stock
Min.: 1
Mult.: 1

20 MHz to 8 GHz 12 V 39 mA 7 dB 4.1 dB General Purpose Amplifiers Screw Si 10.8 dBm 24 dBm - 45 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 26In Stock
Min.: 1
Mult.: 1

700 MHz to 2.4 GHz 5.5 V 110 mA 12.9 dB 3 dB General Purpose Amplifiers Screw Si 23.2 dBm 42.6 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 13In Stock
20Expected 09/11/2026
Min.: 1
Mult.: 1

20 MHz to 6 GHz 5 V 103 mA 7 dB 8.5 dB CATV Amplifiers Screw Si 17 dBm 31 dBm - 40 C + 85 C ZX60