Qorvo RF Amplifier

Results: 654
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 45-1003MHz Max Gain 24dB 50In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 370 mA 22.8 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3238 Bulk
Qorvo RF Amplifier 1.8GHz 12 V power doubler MMIC 22dB Gain 20In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.8 GHz 12 V 425 mA 20 dB 4.2 dB CATV Amplifiers SMD/SMT - 40 C + 100 C QPA8840 Reel, Cut Tape
Qorvo RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier 162In Stock
Min.: 1
Mult.: 1
Reel: 100

2.3 GHz to 5 GHz 5 V 95 mA 36 dB 5.3 dB Driver Amplifiers SMD/SMT Si 25.3 dBm 27 dBm - 40 C + 105 C QPA9122 Reel, Cut Tape
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 7In Stock
Min.: 1
Mult.: 1
Reel: 100

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape
Qorvo RF Amplifier 3.4-3.8 GHz Doherty Small cell PA (Band 3In Stock
Min.: 1
Mult.: 1

3.3 GHz to 3.8 GHz 5 V 492 mA 30.5 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 35.3 dBm - 40 C + 105 C QPA9942
Qorvo RF Amplifier 4GHz Single-ended 20dB Gain Block 64In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 4 GHz 5 V 85 mA 20 dB 1.5 dB Gain Block Amplifiers SMD/SMT Si 20 dBm 31.1 dBm - 40 C + 100 C QPL7442 Reel, Cut Tape
Qorvo RF Amplifier 45-1218MHz Gain 23dB 17In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 34 V 530 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3580 Bulk
Qorvo CMD307
Qorvo RF Amplifier 8 - 16 GHz Low Noise Amplifier 20In Stock
Min.: 5
Mult.: 5

8 GHz to 16 GHz 3 V 51 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT GaAs 12 dBm 25 dBm - 55 C + 85 C CMD307 Waffle
Qorvo RF Amplifier 40-1000MHz Gain 28dB NF 5dB GaAs 7In Stock
Min.: 1
Mult.: 1
Reel: 50

40 MHz to 1 GHz 24 V 250 mA 28.5 dB 5 dB CATV Amplifiers GaAs - 30 C + 100 C S10040280 Reel, Cut Tape
Qorvo RF Amplifier 50-1000MHz 24V Gain 24dB Pwr Dblr 8In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 24 V 445 mA 24.5 dB 3.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN 53 dBm - 30 C + 100 C TAT8888 Bulk
Qorvo CMD192
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 1In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT GaAs 24.5 dBm 31 dBm - 55 C + 85 C CMD192
Qorvo CMD304
Qorvo RF Amplifier DC-67 GHz Driver Amplifier
1In Stock
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD304
Qorvo RF Amplifier 40-1000MHz NF 5.5dB, Gain 26dB 3In Stock
Min.: 1
Mult.: 1

40 MHz to 1 GHz 24 V 350 mA 24 dB 5.5 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 100 C D10040250 Bulk
Qorvo RF Amplifier 1.2GHz, 34dB Push-Pull MMIC 85In Stock
Min.: 1
Mult.: 1
Reel: 2 500

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 48 dBm - 40 C + 100 C QPB8858 Reel, Cut Tape
Qorvo RF Amplifier High Linearity, SDARs LNA 345In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2.332 GHz 3.3 V to 5.25 V 60 mA 15.1 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 22.5 dBm 36 dBm - 40 C + 105 C AEC-Q100 QPL6216Q Reel, Cut Tape
Qorvo RF Amplifier 45-1218MHz Gain 28dB 12In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 420 mA 28 dB 5.1 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3540 Bulk
Qorvo QPA5219TR13
Qorvo RF Amplifier 2.4 GHz Wi-Fi 5 Power Amplifier 125In Stock
5 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

2.4 GHz to 2.5 GHz 5 V 32 dB Power Amplifiers SMD/SMT QFN-16 Si 28.5 dBm QPA5219 Reel, Cut Tape
Qorvo QPA4446D
Qorvo RF Amplifier 37.5-42.5 GHz, 4W PA Die
2In Stock
Min.: 1
Mult.: 1

37.5 GHz to 42.5 GHz 24 V 70 mA 18 dB General Purpose Amplifiers SMD/SMT GaN QPA4446D
Qorvo RF Amplifier 8.5-10.5 GHz 2W
500Expected 26/03/2026
Min.: 1
Mult.: 1

8.5 GHz to 10.5 GHz 20 V 56 mA 38.5 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C QPA2610 Bag
Qorvo RF Amplifier K-Band, 2W MMIC PA
250Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 250

24.2 GHz to 26.5 GHz 18 dB Power Amplifiers SMD/SMT QFN-28 Si 31.5 dBm 43 dBm - 40 C + 85 C QPA4536 Reel, Cut Tape
Qorvo RF Amplifier 6 - 11 GHz Low Noise Amplifier
1 500Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 750

6 GHz to 11 GHz 5 V 66 mA 20 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.5 dBm 27 dBm - 40 C + 85 C CMD271 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17 - 25 GHz Low Noise Amplifier
800On Order
Min.: 1
Mult.: 1
Reel: 100

17 GHz to 25 GHz 3 V 27 mA 27 dB 1.4 dB Low Noise Amplifiers SMD/SMT GaAs 8 dBm 19 dBm - 40 C + 85 C CMD298 Reel, Cut Tape

Qorvo RF Amplifier 1 - 24 GHz Distributed Driver Amplifier
313Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 100

1 GHz to 24 GHz 8 V 225 mA 15 dB 6.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 35 dBm - 40 C + 85 C CMD317 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 18W 1-6GHz QFN
48On Order
Min.: 1
Mult.: 1

1 GHz to 6 GHz 12 V to 22 V 1.022 A 33.7 dB Power Amplifiers SMD/SMT QFN-48 GaN - 40 C + 85 C QPA0106 Tray
Qorvo RF Amplifier 1-8 GHz, 10W GaN PA
128Expected 29/04/2026
Min.: 1
Mult.: 1

1 GHz to 8 GHz 28 V 650 mA 31.4 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA1003P Waffle