Qorvo RF Amplifier

Results: 654
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 3.4 - 3.8GHz 8W PAM, target PAM2.0+ Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500
3.4 GHz to 3.8 GHz 48 V Power Amplifiers SMD/SMT GaN QPB3810 Reel
Qorvo RF Amplifier 45-1218MHz NF 4.5dB P1dB +33dBm Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

50 MHz to 1.218 GHz 12 V 525 mA 20.6 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 33 dBm 50 dBm - 40 C + 85 C QPB8808 Reel
Qorvo RF Amplifier 75OHM 28dB CATV DOUBLE AMPLIFIER Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB General Purpose Amplifiers SMD/SMT QFN-40 GaAs 30 dBm 48 dBm - 40 C + 90 C QPB8857 Reel
Qorvo RF Amplifier 75OHM 28dB CATV DOUBLE AMPLIFIER Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

42 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB SMD/SMT QFN-40 GaAs 30 dBm 48 dBm - 40 C + 90 C QPB8857 Reel
Qorvo RF Amplifier 1.2GHz, 34dB Push-Pull MMIC Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 48 dBm - 40 C + 100 C QPB8858 Reel
Qorvo RF Amplifier Return Path Amp Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100
5 MHz to 700 MHz 5 V 275 mA 25 dB 1.8 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs QPB8896 Reel
Qorvo RF Amplifier 28dB 1GHz Power Doubler Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel
Qorvo RF Amplifier 34dB 1GHz Push Pull Amp Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

50 MHz to 1.003 GHz 24 V 260 mA 34 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 27 dBm 49 dBm - 40 C + 100 C QPB8958 Reel
Qorvo RF Amplifier 45-1218MHz VCA Range 25dB Non-Stocked
Min.: 750
Mult.: 750
Reel: 750

45 MHz to 1.218 GHz 5 V 300 mA 37 dB CATV Amplifiers SMD/SMT MCM-28 Si - 40 C + 85 C QPB9015 Reel
Qorvo RF Amplifier 0.6-0.85 GHz Rx DVGA Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
Reel: 100

648 MHz to 849 MHz 5 V 35 dB 0.71 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 11.8 dBm QPB9330 Reel
Qorvo RF Amplifier 0.6-0.85 GHz Rx DVGA Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

648 MHz to 849 MHz 5 V 35 dB 0.71 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 11.8 dBm QPB9330 Reel
Qorvo RF Amplifier 0.7-0.92 GHz Rx DVGA Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
Reel: 100

703 MHz to 915 MHz 5 V 35 dB 0.72 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 11.7 dBm QPB9331 Reel
Qorvo RF Amplifier 0.7-0.92 GHz Rx DVGA Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

703 MHz to 915 MHz 5 V 35 dB 0.72 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 11.7 dBm QPB9331 Reel
Qorvo RF Amplifier 1.71-2.02 GHz Rx DVGA Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
Reel: 100

1.71 GHz to 2.02 GHz 5 V 35 dB 1.05 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 14 dBm QPB9332 Reel
Qorvo RF Amplifier 1.71-2.02 GHz Rx DVGA Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1.71 GHz to 2.02 GHz 5 V 35 dB 1.05 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 14 dBm QPB9332 Reel
Qorvo RF Amplifier 2.3-2.6GHz Rx DVGA Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
Reel: 100

2.3 GHz to 2.6 GHz 5 V 35 dB 1.25 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 14 dBm QPB9336 Reel
Qorvo RF Amplifier 2.3-2.6GHz Rx DVGA Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

2.3 GHz to 2.6 GHz 5 V 35 dB 1.25 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 14 dBm QPB9336 Reel
Qorvo RF Amplifier 3.1-4.2 GHz Single-Channel Switch-LNA Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500
2.3 GHz to 5 GHz 5 V 90 mA 35.5 dB 1.2 dB Low Noise Amplifiers SMD/SMT QPB9362 Reel
Qorvo RF Amplifier 3.4-3.6GHz 40Wx80W GaN Transistor Pair Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

3.3 GHz to 3.6 GHz 48 V 65 mA 13.3 dB General Purpose Amplifiers SMD/SMT GaN SiC QPD0011 Reel
Qorvo RF Amplifier 100W GaN25HV Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

0 Hz to 2.7 GHz 48 V 25 dB Power Amplifiers SMD/SMT DFN-6 GaN QPD0060 Reel
Qorvo RF Amplifier 6GHz Wi-Fi 6E Front End Module Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

6 GHz QPF4658 Reel
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

QPL1163 Reel
Qorvo RF Amplifier 17dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500
QPL1240 Reel
Qorvo RF Amplifier 50 to 1800MHz 16 dB Gain Differential CA Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

QPL1811 Reel
Qorvo RF Amplifier CATV DOCSIS 4.0 LNA, 5V, 1.8GHz, 12dB, 7 Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

50 MHz to 1.8 GHz 7 V 215 mA 11 dB 3.5 dB CATV Amplifiers SMD/SMT GaAs 24 dBm 35 dBm - 40 C + 85 C QPL1815 Reel