Qorvo RF Amplifier

Results: 648
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 0.5W X-band 1-ch FEM Multi-Function MMIC Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
Reel: 100

8.5 GHz to 10.5 GHz 30 dB 2 dB Power Amplifiers SMD/SMT Si 27.5 dBm QPM5811 Reel
Qorvo RF Amplifier X-Band Dual Channel Limiter/LNA w/ Lange Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
Reel: 100

8 GHz to 14 GHz 2 V 23 dB 1.6 dB Power Amplifiers SMD/SMT QFN-34 Si 43 dBm 25 dBm QPM6000 Reel
Qorvo RF Amplifier 5-65MHz NF 4.3dB Gain 30.5dB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

5 MHz to 65 MHz 24 V 133 mA 30.25 dB 4.1 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C R0605300L Bulk
Qorvo RF Amplifier 5-100MHz NF 3.6dB Gain 25.8dB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 133 mA 25.5 dB 3.4 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005250L Bulk
Qorvo RF Amplifier 5-200MHz NF 5.2dB Gain 28.5dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

5 MHz to 200 MHz 24 V 135 mA 28.3 dB 4.9 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C R2005280L Bulk
Qorvo RF Amplifier 5-200MHz NF 5dB Gain 30.5dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

5 MHz to 200 MHz 24 V 138 mA 30.3 dB 4.7 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C R2005300L Bulk
Qorvo RF Amplifier 5-300MHz NF 5.8dB Gain 25.5dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

5 MHz to 300 MHz 24 V 138 mA 25.3 dB 5.6 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R3005250L Bulk
Qorvo RF Amplifier 45-1218MHz Edge QAM Gain36dB Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

45 MHz to 1.218 GHz 12 V 510 mA 37 dB 3 dB CATV Amplifiers SMD/SMT SMD-21 GaAs - 30 C + 100 C RFAM3620 Reel
Qorvo RF Amplifier 45-1218MHz Edge QAM Gain36dB Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
Reel: 250

45 MHz to 1.218 GHz 12 V 510 mA 37 dB 3 dB CATV Amplifiers SMD/SMT SMD-21 GaAs - 30 C + 100 C RFAM3620 Reel
Qorvo RF Amplifier 45-1218MHZ GaAs Non-Stocked
Min.: 750
Mult.: 750
Reel: 750

45 MHz to 1.218 GHz 12 V 410 mA 28.5 dB 4 dB CATV Amplifiers SMD/SMT MCM-9 GaAs - 30 C + 110 C RFAM3790 Reel
Qorvo RF Amplifier 1.2GHz 28dB Edge QAM Amplifier Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

45 MHz to 1.218 GHz 12 V 410 mA 28.5 dB 4 dB CATV Amplifiers SMD/SMT MCM-9 GaAs - 30 C + 110 C RFAM3790 Reel
Qorvo RF Amplifier 1.2GHz 28dB Edge QAM Amplifier Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
Reel: 250

45 MHz to 1.218 GHz 28.5 dB 4 dB SMD/SMT GaAs - 30 C + 110 C RFAM3790 Reel
Qorvo RF Amplifier 50MHz to 1200MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel
Qorvo RF Amplifier 45-12818MHz 5V Gain 19dB NF <2dB Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

SMD/SMT SOIC-8 Si RFCA8830 Reel
Qorvo RF Amplifier 45-1218MHz NF 2.5dB Gain 24.5dB Max Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

45 MHz to 1.218 GHz 24 V 470 mA 23 dB 2.5 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 110 C RFCM3327 Reel
Qorvo RF Amplifier 45-1218MHz NF 2.5dB Gain 24.5dB Max Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

45 MHz to 1.218 GHz 24 V 470 mA 23 dB 2.5 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 110 C RFCM3327 Reel
Qorvo RF Amplifier 45-1218MHz NF 2.5dB Gain 26.5dB Max Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

45 MHz to 1.218 GHz 24 V 470 mA 25.5 dB 2.5 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 110 C RFCM3328 Reel
Qorvo RF Amplifier 45-1218MHz NF 2.5dB Gain 26.5dB Max Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

45 MHz to 1.218 GHz 24 V 470 mA 25.5 dB 2.5 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 110 C RFCM3328 Reel
Qorvo RF Amplifier 45-1218MHZ GAAS/GAN Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT MCM-9 GaAs GaN - 30 C + 110 C RFCM4363 Reel
Qorvo RF Amplifier CATV Module PI363, S12040280PT Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT MCM-9 GaAs GaN - 30 C + 100 C RFCM4363 Reel
Qorvo RF Amplifier CATV Module PI363, S12040280PT Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

45 MHz to 1.218 GHz 28 dB SMD/SMT GaAs GaN - 30 C + 100 C RFCM4363 Reel
Qorvo RF Amplifier CATV AMP PI304, R3005350L12, Common Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

5 MHz to 220 MHz 12 V 205 mA 39.2 dB 3.2 dB CATV Amplifiers SMD/SMT Si - 30 C + 110 C RFCM5304 Reel
Qorvo RF Amplifier 5-220MHz Si BJT Gain 39.2dB NF 3.2dB Non-Stocked
Min.: 750
Mult.: 750
Reel: 750

5 MHz to 220 MHz 12 V 205 mA 41.2 dB 3.2 dB CATV Amplifiers SMD/SMT Si 41.5 dBm - 30 C + 110 C RFCM5304 Reel

Qorvo RF Amplifier 1500-3000MHz High Linearity, LNA Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500
1.5 GHz to 3 GHz 5 V 60 mA 17 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 22.5 dBm 38 dBm - 40 C + 85 C RFLA3022 Reel
Qorvo RF Amplifier 45-1200MHz GaAs Gain 22.5dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

45 MHz to 1.2 GHz 24 V 230 mA 23.5 dB 5.5 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 100 C RFPP2590 Box