Qorvo RF Amplifier

Results: 652
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier X-Band 2W self bias, 4x3mm QFN 54In Stock
Min.: 1
Mult.: 1

8.5 GHz to 10.5 GHz 16 V 55 mA 33 dB Driver Amplifiers SMD/SMT GaN - 40 C + 85 C QPA0001 Reel
Qorvo RF Amplifier 5-6 GHz, 4W C-Band MMIC, OVM 50In Stock
Min.: 1
Mult.: 1

5 GHz to 6 GHz 25 V 37.5 mA 27.4 dB General Purpose Amplifiers SMD/SMT GaN SiC QPA0506 Bag
Qorvo RF Amplifier 3.1-4.2 GHz Single-Channel Switch-LNA 189In Stock
Min.: 1
Mult.: 1
Reel: 100

2.3 GHz to 5 GHz 5 V 90 mA 35.5 dB 1.2 dB Low Noise Amplifiers SMD/SMT QPB9362 Reel, Cut Tape
Qorvo RF Amplifier 17dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 622In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 17.9 dB 2.6 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26.6 dBm 42.5 dBm - 40 C + 100 C QPL1240 Reel, Cut Tape
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 25dB gain 450In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.8 GHz 5 V to 8 V 250 mA 26 dB 3.6 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.2 dBm 40 dBm - 40 C + 100 C QPL1823 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6 - 14GHz Driver Amplifier 328In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 14 GHz 5 V 100 mA 19 dB 4 dB Driver Amplifiers SMD/SMT Si 20 dBm 43 dBm - 40 C + 85 C QPL3050 Reel, Cut Tape
Qorvo RF Amplifier 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN 3 585In Stock
Min.: 1
Mult.: 1
Reel: 2 500

QPL7420 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 364In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT SMT-32 GaAs 25 dBm 33 dBm - 40 C + 85 C CMD192 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-20 GHz Low Phase Noise Amplifier 495In Stock
Min.: 1
Mult.: 1
Reel: 250

6 GHz to 18 GHz 3 V to 7 V 76 mA 18 dB 4.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD245 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 1 040In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 11 GHz 2 V to 4.5 V 32 mA 22 dB 1.4 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 11 dBm 21 dBm - 40 C + 85 C CMD263 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6 - 18 GHz Low Noise Amplifier 3 214In Stock
2 500Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 18 GHz 2 V to 4.5 V 63 mA 16.5 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD264 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4 - 8 GHz Low Noise Amplifier 360In Stock
Min.: 1
Mult.: 1
Reel: 500

4 GHz to 8 GHz 4 V 60 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18 dBm 28 dBm - 40 C + 85 C CMD270 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 20 GHz Low Phase Noise Amplifier 502In Stock
Min.: 1
Mult.: 1
Reel: 250

2 GHz to 20 GHz 4 V to 7 V 86 mA 17 dB 3.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 30.5 dBm - 40 C + 85 C CMD274 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC - 26.5 GHz Low Phase Noise Amp 355In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 26.5 GHz 4 V to 7 V 74 mA 16 dB 5.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD275 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 1 023In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 20 GHz 3 V 145 mA 27 dB 3 dB Driver Amplifiers SMD/SMT Si 16 dBm 29 dBm - 40 C + 85 C CMD295 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8 - 16 GHz Low Noise Amplifier 976In Stock
Min.: 1
Mult.: 1
Reel: 500

8 GHz to 16 GHz 2 V to 4 V 55 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 25 dBm - 40 C + 85 C CMD307 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 565In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 11 GHz 4 V 45 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 23 dBm - 40 C + 85 C CMD309 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4 - 10 GHz Driver Amplifier 914In Stock
Min.: 1
Mult.: 1
Reel: 100

4 GHz to 10 GHz 3 V to 5.5 V 143 mA 19.5 dB 5.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 33 dBm - 40 C + 85 C CMD315 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6 - 20 GHz Low Noise Amplifier 580In Stock
500Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 20 GHz 3 V to 5 V 100 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 15 dBm 25 dBm - 40 C + 85 C CMD316 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 4 986In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4.5-7.0 GHz, 10 W GaN PA
1 389In Stock
Min.: 1
Mult.: 1
Reel: 250

4.5 GHz to 7 GHz 22 V 290 mA 30 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C QPA1019 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-14.5GHz, 50W PA CP Pkg
27In Stock
Min.: 1
Mult.: 1

13.75 GHz to 14.5 GHz 24 V 29 dB Power Amplifiers SMD/SMT SMD-10 GaN - 40 C + 85 C Waffle
Qorvo RF Amplifier 7-14GHz NF 1.1dB SSGain 26dB 3 828In Stock
Min.: 1
Mult.: 1
Reel: 750

7 GHz to 14 GHz 3.5 V 120 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2609 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.9-0.99 GHz PA 2 295In Stock
Min.: 1
Mult.: 1
Reel: 2 500

925 MHz to 960 MHz 5 V 370 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 35.5 dBm - 40 C + 85 C QPA9908 Reel, Cut Tape
Qorvo RF Amplifier 8-11 GHz GaN LNA 75In Stock
100Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 100

8 GHz to 11 GHz 10 V 20 mA 27 dB 1.7 dB Low Noise Amplifiers SMD/SMT GaN 9 dBm - 40 C + 95 C QPL1000 Reel, Cut Tape