MAX12005ETM+

Analog Devices / Maxim Integrated
700-MAX12005ETM+
MAX12005ETM+

Mfr.:

Description:
RF Switch ICs Satellite IF Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
479 Can Dispatch in 20 Days
Minimum: 43   Multiples: 43
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,30 € 1 044,90 €
21,72 € 1 867,92 €
20,73 € 5 348,34 €
19,29 € 9 953,64 €
1 032 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
950 MHz
2.15 GHz
6 dB
30 dB
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-48
Si
MAX12005
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 150 mA
Pd - Power Dissipation: 2.2 W
Product Type: RF Switch ICs
Factory Pack Quantity: 43
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX12005
Unit Weight: 16,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More