SKYA21012

Skyworks Solutions, Inc.
873-SKYA21012
SKYA21012

Mfr.:

Description:
RF Switch ICs .02-6GHz GaAs SPDT IL .35dB Iso 24dB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31 985

Stock:
31 985 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,587 € 5,87 €
0,53 € 13,25 €
0,466 € 46,60 €
0,436 € 109,00 €
Full Reel (Order in multiples of 3000)
0,401 € 1 203,00 €
0,378 € 2 268,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SPDT
20 MHz
6 GHz
0.5 dB
26 dB
- 40 C
+ 85 C
SMD/SMT
MLPD-6
GaAs
SKYA21012
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: SKYA21012-EVB
High Control Voltage: 1.8 V to 5 V
Number of Switches: Dual
Off Time - Max: 100 ns
On Time - Max: 100 ns
Operating Supply Current: 5 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 0 V
Unit Weight: 47,683 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Automotive Application Devices

Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.

SKYA210xx RF Switches

Skyworks SKYA210xx RF Switches are offered in SPDT, SPDT (SP2T), SP3T, SP4T, and DPDT configurations. These devices provide excellent performance and value while utilizing proven technologies for high reliability. SKYA210xx RF Switches are used in various systems, including cellular smartphones, base stations, WLAN front-end modules, and RF/microwave test instruments. These compact, surface-mounted switches are ideal for space-constrained applications and are offered in various packages for design flexibility.

FEATURED PRODUCTS
SKYWORKS