SX1302IMLTRT

Semtech
947-SX1302IMLTRT
SX1302IMLTRT

Mfr.:

Description:
RF Transceiver LoRa Gateway Baseband Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 236

Stock:
4 236 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,51 € 32,51 €
28,41 € 284,10 €
27,00 € 675,00 €
25,07 € 2 507,00 €
23,93 € 5 982,50 €
23,91 € 11 955,00 €
23,89 € 23 890,00 €
Full Reel (Order in multiples of 3000)
21,66 € 64 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
FSK
50 kb/s
FSK, GFSK
1.1 V
1.3 V
3.2 mA
7.2 mA
- 40 C
+ 85 C
SPI
QFN-68
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 7 mm x 7 mm x 0.75 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.2 V
Product Type: RF Transceiver
Series: SX1302
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Unit Weight: 6,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390010
ECCN:
EAR99

SX1302 LoRa® Gateway Baseband Transceivers

Semtech SX1302 LoRa® Gateway Baseband Transceivers reduce current consumption and simplify the thermal design of gateways while decreasing BOM costs. The SX1302 is a new generation of baseband LoRa chip for gateways that is capable of handling a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source. The chip embeds the capability to support SF5 and SF6. Eight modems have been added to specifically handle the high-speed SF5 and SF6 packets, while the eight others are currently taking care of the SF7-SF12 traffic. Semtech SX1302 LoRa Gateway Baseband Transceivers provide an architecture that reduces power consumption significantly, allowing easy embedding in highly-integrated environments where power dissipation might be a challenge. The SX1302 Transceivers are also serialized in production, with a globally unique 64-bit number. The SX1302 has an operating temperature range of -40°C to +85°C.