ART2K0FEU

Ampleon
94-ART2K0FEU
ART2K0FEU

Mfr.:

Description:
RF MOSFET Transistors ART2K0FE/SOT539/TRAY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,22 € 234,22 €
193,46 € 1 934,60 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
65 V
100 mOhms
1 MHz to 400 MHz
28.4 dB
2 kW
+ 225 C
Screw Mount
SOT539AN-5
Tray
Brand: Ampleon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 9 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960280112
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

ART2K0 LDMOS RF Power Transistors

Ampleon ART2K0 LDMOS RF Power Transistors are based on Advanced Rugged Technology (ART) and designed to cover various ISM, broadcast, and communications applications. The unmatched 2000W LDMOS devices have a frequency range of 1MHz to 400MHz. Designed for broadband operation, the Ampleon ART2K0 transistors deliver high efficiency and excellent thermal stability/ruggedness with no device degradation.