ART800PEY

Ampleon
94-ART800PEY
ART800PEY

Mfr.:

Description:
RF MOSFET Transistors ART800PE/OMP780/REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
91,03 € 9 103,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
65 V
200 mOhms
1 MHz to 650 MHz
29.2 dB
800 W
+ 225 C
SMD/SMT
OMP-780-4F-1-5
Reel
Brand: Ampleon
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 9 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.6 V
Part # Aliases: 934960683518
Unit Weight: 3,056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290000