BLF981SU

Ampleon
94-BLF981SU
BLF981SU

Mfr.:

Description:
RF MOSFET Transistors BLF981S/SOT467/TRAY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,58 € 93,58 €
86,63 € 866,30 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
LDMOS
1.4 uA
108 V
24 dB
170 W
+ 225 C
SMD/SMT
SOT-467B-2
Tray
Brand: Ampleon
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: -6 V, 11 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

BLF981/BLF981S LDMOS Power Transistors

Ampleon BLF981/BLF981S Laterally Diffused Metal-Oxide-Semiconductor (LDMOS) Power Transistors are 170W devices designed for high-efficiency broadband applications across a wide frequency range from HF to 1400MHz. These transistors are particularly well-suited for use in broadcast transmitters, industrial, scientific, medical (ISM), avionics, and other non-cellular communication systems. Built to withstand extreme operating conditions, the Ampleon BLF981/BLF981S offers excellent ruggedness, high power gain, and integrated dual-sided ESD protection. The devices are optimized for both analog and digital signal transmission, ensuring reliable performance and easy power control. The BLF981 is housed in a SOT467C package, while the BLF981S comes in a SOT467B package, both supporting robust thermal management and long-term reliability.