BLM2425M7S60PY

Ampleon
94-BLM2425M7S60PY
BLM2425M7S60PY

Mfr.:

Description:
RF MOSFET Transistors LDMOS 2-Stage Power MMIC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,81 € 38,81 €
32,32 € 323,20 €
Full Reel (Order in multiples of 100)
28,92 € 2 892,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
LDMOS
32 V
350 mOhms, 2.35 Ohms
2.4 GHz to 2.5 GHz
27.5 dB
60 W
+ 150 C
SMD/SMT
SOT1211-3-16
Reel
Cut Tape
MouseReel
Brand: Ampleon
Moisture Sensitive: Yes
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 100
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: - 500 mV, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.3 V
Part # Aliases: 934069183518
Unit Weight: 3,049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99