AS-RTK3B-MH-L1L2-NH

ArduSimple
780-AS-RTK3BMHL1L2NH
AS-RTK3B-MH-L1L2-NH

Mfr.:

Description:
GNSS / GPS Development Tools GNSS / GPS Development Tools simpleRTK3B Heading (Septentrio Mosaic-H) - Option: Arduino headers not soldered

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34
Expected 20/04/2026
32
Expected 22/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
781,48 € 781,48 €

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: GNSS / GPS Development Tools
RoHS:  
Development Boards
RTK3B
5 V
USB
Brand: ArduSimple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Packaging: Bulk
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: AS-RTK3B-MH-L1L2-NH-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
ECCN:
7A994

simpleRTK3B Development Boards

ArduSimple simpleRTK3B Development Boards are affordable and low-power dual/triple band GPS/GNSS RTK boards that enable millimetre-level accuracy to be reached in minutes. The main component of simpleRTK3B is Septentrio Mosaic. These development boards are used as an external GNSS for Pixhawk and Ardupilot. The simpleRTK3B development boards are powered by a GPS USB port, XBEE USB port, Pixhawk connector, and Arduino rail sources. These boards are designed to track any movement with a latency below 10ms and go up to 50Hz attitude tracking without the need for RTK position. The simpleRTK3B boards offer advanced configurations such as antenna offset settings, upload antenna calibration files, and RTCM 1021/1023 support for local coordinate systems. The RTK3B development boards support different operating modes such as standalone, base-rover configuration, base-multiple rovers configuration, and RTK heading. These development boards operate at a 4.5V to 5.5V voltage range and -40°C to 85°C operating temperature range. The RTK3B development tools reduce convergence time, increase ambiguity fixing rates, and increase overall cm-level position availability.