LBAD0XX1SC-DM-EVK-B

Murata Electronics
81-LBAD0XX1SC-DMEVKB
LBAD0XX1SC-DM-EVK-B

Mfr.:

Description:
Mobile Development Tools Type 1SC Module EVK

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,03 € 95,03 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Mobile Development Tools
RoHS:  
Development Kits
LBAD0XX1SC-151
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TW
Packaging: Bulk
Product Type: Cellular Development Tools
Series: 1SC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

LBAD0XX1SC-DM-EVK-B Type 1SC Evaluation Kit

Murata LBAD0XX1SC-DM-EVK-B Type 1SC Evaluation Kit includes a Type 1SC evaluation board, two mini USB cables, and a quick start guide. The evaluation board is used to evaluate the LBAD0XX1SC Type 1SC Cat. M1 and NB1-IoT module. This module features a 16MB flash and comes in an 11.1mm x 11.4mm x 1.4mm (typical dimensions). The Type 1SC module complies with 3GPP release specifications and is optimized for class 3 LTE output power (+23dBm). Typical applications include wearables, E-bikes, smart meters, and healthcare.