SLWRB4311B

Silicon Labs
634-SLWRB4311B
SLWRB4311B

Mfr.:

Description:
Development Boards & Kits - Wireless MGM220PC22HNA Wireless Gecko Zigbee 2.4 GHz +8 dBM, PCB Module Radio Board

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,94 € 25,94 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Wireless Gecko Modules
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

SLWRB4311B Wireless Radio Board for MGM220P Module

Silicon Labs SLWRB4311B Wireless Radio Board for MGM220P Module plugs into the main development board of the Wireless Gecko starter kit. This radio board, along with a WSTK mainboard, the Gecko SDK suite, and the Simplicity Studio IDE, offers a powerful embedded development environment. This helps to create, debug, and optimise IoT applications based on the MGM220P module. The MGM220P Wireless Gecko PCB Module comes with 512kB flash, 32kB RAM, fully integrated chip antenna, RF matching network, crystals, and decoupling capacitors. The SLWRB4311B wireless radio board offers 8Mbit low-power serial flash for over-the-air (OTA) upgrades.