DFR1117

DFRobot
426-DFR1117
DFR1117

Mfr.:

Description:
Multiprotocol Development Tools Beetle ESP32 C6 Mini Development Board for Wireless Smart Wearable Device (Supports BLE, Battery Charging)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 324

Stock:
324
Can Dispatch Immediately
On Order:
815
Expected 07/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
160 MHz
ESP32-C6
3.3 V
I2C, SPI, UART
- 10 C
+ 60 C
Bluetooth 5
WiFi 6
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25 mm x 20.5 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: Beetle
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Wireless Smart Wearable Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

DFR1117 Beetle ESP32 C6 Mini Development Board

DFRobot DFR1117 Beetle ESP32 C6 Mini Development Board is a compact, low-power IoT development board based on the ESP32-C6 chip. The DFRobot DFR1117 measures just 25mm x 20.5mm. Powered by a 160MHz RISC-V 32-bit processor, it supports Wi-Fi 6, BLUETOOTH® 5, Zigbee® 3.0, Thread 1.3, and Matter protocols. Its versatility in connecting to various IoT networks makes it ideal for Matter terminal devices. The board also features integrated lithium battery charging management, eliminating the need for external modules and making it perfect for compact projects like wearables.