I540M0L8-2L-DVK

iVativ
625-I540M0L8-2L-DVK
I540M0L8-2L-DVK

Mfr.:

Description:
Multiprotocol Development Tools NILE Dev kit, BT 5.4, ZB/Thread, NFC

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,25 € 223,25 €

Product Attribute Attribute Value Select Attribute
iVativ
Product Category: Multiprotocol Development Tools
Development Kits
2.402 GHz to 2.48 GHz
I540M0L8
3 V to 5 V
USB 2.0
BLE, Bluetooth Mesh
NFC-A
Thread, Zigbee
Brand: iVativ
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: NILE
Factory Pack Quantity: 3
Subcategory: Development Tools
Tradename: Ivativ
Type: BLE, Bluetooth Mesh, NFC-A, Thread, Zigbee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

I540M0L8 NILE Development Kit

iVativ I540M0L8 NILE Development Kit includes hardware, software, and documentation needed to evaluate all the features supported by the NILE SoC. The sophisticated and comprehensive kit allows hostless BLUETOOTH® Low Energy, Bluetooth Mesh, Zigbee®, Thread®, and wireless connectivity development. The kit supports multiple peripheral interfaces (SPI, UART, I2S, I2C) for easy integration with peripheral devices.