DFR0814

DFRobot
426-DFR0814
DFR0814

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S2-MINI-1 Module (PCB Antenna)

In Stock: 92

Stock:
92 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Modules
ESP32-S2FH4
240 MHz
3 V to 3.6 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504909690
ECCN:
EAR99

ESP32-S2-MINI-1 Module (PCB Antenna)

DFRobot ESP32-S2-MINI-1 Module (PCB Antenna) is a generic Wi-Fi® module that has a rich set of peripherals. This module is embedded with an ESP32-S2FH4 chip, an Xtensa® 32-bit LX7 CPU that operates at up to 240MHz and features a PCB antenna. The ESP32-S2-MINI-1 module operates from 3V to 3.6V power supply range, -40°C to 85°C operating temperature range, and provides 4MB external SPI flash. This module comes with a PCB antenna and features 128KB ROM, 320KB SRAM, and 16KB SRAM in RTC. The ESP32-S2-MINI-1 module is used in applications such as USB devices, image/speech recognition, home automation, wearable electronics, smart POS machines, mesh network, and Over-the-top (OTT) devices.