BL600-SC

Ezurio
239-BL600-SC
BL600-SC

Mfr.:

Description:
Bluetooth Modules - 802.15.1 RF TXRX MOD BTIPEX MHF4 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,61 € 730,50 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BL600
BLE, Bluetooth 4.0
GPIO, I2C, SPI, UART
4 dBm
1 Mb/s
- 91 dBm
2.44 GHz
1.8 V
3.6 V
- 25 C
+ 75 C
Antenna: External
Antenna Connector Type: External
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 3 mm
Length: 19 mm
Modulation Technique: BLE, GATT
Moisture Sensitive: Yes
Mounting Style: PCB
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 91 dBm
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Tradename: BL600
Width: 12.5 mm
Part # Aliases: BL600-SC-07
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8525600000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

BL600 Single-Mode BLE Modules

Ezurio BL600 Single-Mode BLE Modules make it easy to add single-mode BLUETOOTH® Low Energy (BLE), or BLUETOOTH Smart, to small, portable, power-conscious devices, including those powered by AAA or coin cell batteries. The fully approved, programmable modules feature Ezurio's innovative, event-driven smartBASIC programming interface, which significantly simplifies BLE integration. Based on the award-winning Nordic Semiconductor nRF51822 chipset, BL600 modules provide exceptionally low power consumption with outstanding wireless range, all within a compact footprint of 19mm x 12.5mm.