BTM411

Ezurio
239-BTM411
BTM411

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Class2 v2.1+EDR AT Data, Int Ant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,28 € 1 214,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BTM410/411
Bluetooth 2.1 + EDR
Class 2
UART
4 dBm
2.1 Mb/s
- 84 dBm
2.44 GHz
3 V
3.3 V
- 30 C
+ 85 C
Tray
Antenna: Integrated
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 3.4 mm
Length: 22 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 84 dBm
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Width: 12.5 mm
Part # Aliases: BTM411-03
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525600000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992