113990831

Seeed Studio
713-113990831
113990831

Mfr.:

Description:
Sub-GHz Modules Dragino LoRaST IoT Module featuring LoRa? technology - Support 915MHz Frequency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,83 € 27,83 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
915 MHz
20 dBm
I2C, I2S, SPI, USART, USB
1.8 V
3.6 V
125 mA
7.2 mA
- 40 C
+ 85 C
External
22 mm x 42 mm x 3.6 mm
LoRa/LoRaWAN
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 1.8 V to 3.6 V
Product: LoRa/LoRaWAN
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Dragino LoRaST IoT Module with LoRa Technology

Seeed Studio Dragino LoRaST IoT Module with LoRa Technology features long-range, low-power consumption and secure data transmission. The module can be used to quickly deploy industrial-level LoRa and IoT solutions. The device is easy to program and can be used to create and connect things everywhere. LoRaST's wireless part is based on the SX1276/SX1278. This allows for sending data at long ranges and at low data rates.