AMW037-1.3.0R

Silicon Labs
634-AMW037-1.3.0R
AMW037-1.3.0R

Mfr.:

Description:
WiFi Modules - 802.11 WiFi Modules (802.11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
6,99 € 3 495,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Modules - 802.11
RoHS:  
AMW037
802.11 b/g/n
2.4 GHz
54 Mb/s
SPI, UART
3 V
3.6 V
20 dBm
200 mA
65 mA
- 40 C
+ 85 C
Reel
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 16.5 mm x 24.8 mm x 2.6 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP, WPA, WPA2-PSK
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: SPECTRE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A992.C

AMW037 Embedded Wi-Fi Modules

Silicon Labs AMW037 Embedded Wi-Fi® Modules offer an advanced stand-alone Wi-Fi and networking solution, designed for low-cost IoT edge devices. An integrated module allows designers to rapidly embed Wi-Fi and secure networking functionality into virtually any device. A pre-installed ZentriOS-Lite embedded operating system enables fast product development. These Wi-Fi devices include an integrated RF transmit power amplifier with superior Wi-Fi performance and full compatibility with all 2.4GHz 802.11b/g/n Wi-Fi networks. The microcontroller operates at a frequency up to 80MHz and offers extensive I/O and peripheral interfaces. Silicon Labs AMW037 Embedded Wi-Fi Modules are suitable for integration into most embedded applications.