RXM-GPS-F4-T

TE Connectivity / Linx Technologies
712-RXM-GPS-F4-T
RXM-GPS-F4-T

Mfr.:

Description:
GNSS / GPS Modules F4 Series GPS Receiver Module

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 671

Stock:
671 Can Dispatch Immediately
Quantities greater than 671 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
47,75 € 47,75 €
44,08 € 440,80 €
40,40 € 1 010,00 €
37,34 € 3 734,00 €
35,52 € 8 880,00 €
35,51 € 17 755,00 €
Full Reel (Order in multiples of 1000)
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: GNSS / GPS Modules
RoHS:  
F4
1.575 GHz
48 Channel
32 s
- 159.5 dBm
3 m
1.8 V
1.8 V
27.5 mA
Serial
+ 85 C
GPS
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 15 mm x 13 mm x 2.2 mm
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8526920090
CNHTS:
8542319090
USHTS:
8526910020
ECCN:
7A994

F4 Series GPS Receiver Module

TE Connectivity / Linx Technologie F4 Series GPS Receiver Module is a self-contained high-performance GPS receiver with an on-board LNA and SAW filter. Based on the SiRFstar IV chipset, it provides exceptional sensitivity, even in dense foliage and urban canyons. The module's low power consumption helps maximize runtimes in battery-powered applications. With over 200,000 effective correlators, the F4 Series receiver can acquire and track up to 48 satellites simultaneously in just seconds, even at the lowest signal levels. Housed in a compact reflow-compatible SMD package, the receiver requires no programming or additional RF components (except an antenna) to form a complete GPS solution. These features, along with the module's standard NMEA data output, make the F4 Series easy to integrate, even by engineers without previous RF or GPS experience. The TE Connectivity / Linx Technologie F4 Series GPS modules offer a simple, efficient, and cost-effective method of adding GPS capabilities to any product.

FEATURED PRODUCTS
TE CONNECTIVITY