SL871K2B103R003000

Telit Cinterion
88-SL871K2B13R3
SL871K2B103R003000

Mfr.:

Description:
GNSS / GPS Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
6,96 € 69,60 €
6,33 € 158,25 €
5,69 € 569,00 €
5,26 € 1 315,00 €
4,95 € 2 475,00 €
4,78 € 4 780,00 €

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: GNSS / GPS Modules
RoHS:  
28 s
- 148 dBm
1.5 m
2.8 V
3.6 V
I2C, UART
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Brand: Telit Cinterion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Dimensions: 10.1 mm x 9.7 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: SL871K2L-18B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

SL871K2 GNSS Module

Telit Cinterion SL871K2 GNSS Module offers multiconstellation, single-frequency receivers that support up to four constellations for optimal coverage and performance. This module tracks four constellations in the L1 frequency by default, including the modern Beidou B1C signal. The SL871K2L GNSS module supports assisted GNSS (A-GNSS) in autonomous and server-based modes. This module supports multiple constellations, including GPS, Galileo, BeiDou, GLONASS, and QZSS. The SL871K2 GNSS module delivers a precise 1PPS output and integrates advanced timing features such as TRAIM and surveying mode for high-performance timing applications. Typical applications include fleet management systems, GPS- and GNSS-assisted road tolling, cellular base stations, in-car navigation, telematics, asset tracking, and personal sports training monitors.