TnL-FIR103

IoTize
220-TNL-FIR103
TnL-FIR103

Mfr.:

Description:
Multiprotocol Modules Module BLE, NFC + antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 159

Stock:
159 Can Dispatch Immediately
Quantities greater than 159 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,27 € 54,27 €
50,60 € 506,00 €
46,93 € 938,60 €
45,69 € 2 741,40 €
38,13 € 3 813,00 €

Product Attribute Attribute Value Select Attribute
IoTize
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
TnL
2.4 GHz
3 dBm
Serial, UART
2.3 V
3.6 V
- 20 C
+ 55 C
Chip
28 mm x 38 mm x 3 mm
Bluetooth 4.1
NFC
Brand: IoTize
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Operating Supply Voltage: 2.3 V to 3.6 V
Product: BLE, NFC
Product Type: Multiprotocol Modules
Range: 30 m
Receiver Sensitivity: - 93 dBm
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Supply Current Receiving: 7 mA, 15 mA
Supply Current Transmitting: 7 mA, 15 mA
Type: BLE, NFC
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

TapNLink™ TnL-FIR103 Module

IoTize TapNLink™ TnL-FIR103 Module is a complete solution for migrating electronic systems to the Internet of Things (IoT). The TnL-FIR103 can be used to add network connectivity without redesigning existing systems or recoding firmware.IoTize's TapNLink line uses technologies and techniques typically reserved for system programming and debugging. It connects directly to a target system's microcontroller. This unique approach makes it possible to add connectivity without redesigning the target system. It also delivers design flexibility through simple encapsulation of complex wireless communication, network, and security technologies.