CMP9620-1C-T

CEL
551-CMP9620-1C-T
CMP9620-1C-T

Mfr.:

Description:
Multiprotocol Modules 88W9098 IC, WiFi6 2x2 + BT 5.1, M.2, 3x MHF4 Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Quantities greater than 206 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,85 € 57,85 €
50,67 € 506,70 €
48,23 € 1 205,75 €

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
18 dBm
PCIe, UART
3.14 V
3.46 V
- 40 C
+ 85 C
MHF4
30 mm x 28 mm x 3.65 mm
Bluetooth 5.2
Tray
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 458 Mp/s, 1.2 Gb/s
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 90 dBm
Factory Pack Quantity: 160
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

CMP9620 Hosted Wi-Fi 6 2x2 + BLUETOOTH® Module

CEL CMP9620 Hosted Wi-Fi 6 2x2 + BLUETOOTH® Module uses the NXP 88W9098 SoC Wi-Fi 6 2x2 + BLUETOOTH® combo device. The module enables gigabit-level performance for high-end applications. The transceiver supports concurrent Wi-Fi connectivity at 2.4GHz and 5GHz for performance in harsh environments. To maximize data throughput to the host MPU, the WLAN interface is PCIe, with UART used for the BLUETOOTH® interface.