FC80AABMD

Quectel
277-FC80AABMD
FC80AABMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 229 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,85 € 17,85 €
15,56 € 155,60 €
14,76 € 369,00 €
Full Reel (Order in multiples of 250)
12,89 € 3 222,50 €
12,55 € 6 275,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
SDIO
1.7 V
3.6 V
- 40 C
+ 85 C
15 mm x 13 mm x 2.2 mm
Bluetooth 5.1
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 866 Mb/s
Modulation Technique: 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 98 dBm
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 627 mA
Type: High Performance Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

FC80A Wi-Fi® & BLUETOOTH® Module

Quectel FC80A Wi-Fi® and BLUETOOTH® Module is encased in an LCC package and delivers exceptional performance and versatility. The Quectel FC80A is designed to establish seamless WLAN and Bluetooth connections. The module boasts impressive features, including 2×2 MIMO and 1×1+1×1 RSDB (Real Simultaneous Dual Band) support. This support allows for a maximum theoretical data rate of up to 866Mbps. With its ultra-compact dimensions of 15.0mm × 13.0mm × 2.2mm, the FC80A module efficiently optimizes size and cost.