M2-JODY-W377-01C

u-blox
377-M2-JODY-W377-01C
M2-JODY-W377-01C

Mfr.:

Description:
Multiprotocol Modules M.2 card with JODY-W377, in tray, SDIO interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 140   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,31 € 4 663,40 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
2.5 GHz, 5 GHz
16 dBm, 19 dBm
I2S, UART
3.135 V
3.465 V
- 40 C
+ 85 C
u.FL
30 mm x 22 mm x 3.21 mm
802.11 a/b/g/n
Tray
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Data Rate: 54 Mb/s
Features: Multi-Radio Module
Operating Supply Voltage: 3.3 V
Product: Multiradio Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 140
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 200 mA, 2 A
Type: M.2 card
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000