Quectel Multiprotocol Modules

Results: 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Packaging
Quectel Multiprotocol Modules Wi-Fi 4 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -40 C to +85 C Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 1 000
Reel: 1 000
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 5 & Bluetooth 5.0, dual band 2.4/5GHz, 1x1 antenna, -40C to +85 C, M.2 FF
Non-Stocked
Min.: 250
Mult.: 250

2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel Multiprotocol Modules Wi-Fi 5 & Bluetooth 5.0, dual band 2.4/5GHz, 1x1 antenna, -40C to +85 C, LCC package Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -40C to +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

FCS960K 2.4 GHz, 5 GHz 4.5 dBm, 19 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 1.9 mm Bluetooth Wi-Fi Reel
Quectel Multiprotocol Modules Wi-Fi 6E and Bluetooth 5.4 (1 x 1 SISO), Max data rate 143.4Mbps, -40C to +85C
Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

FCS963N-LP 2.4 GHz, 5 GHz 7.5 dBm, 19 dBm UART 3 V 4.8 V - 40 C + 85 C 12 mm x 12 mm x 1.55 mm Bluetooth Wi-Fi Reel
Quectel Multiprotocol Modules Wi-Fi 4 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, antenna pin interface Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 1 000
Reel: 1 000

Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

FCU760K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART 3 V 3.6 V - 20 C + 80 C 13 mm x 12.2 mm x 2 mm Bluetooth Wi-Fi Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

FCU760K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART 3 V 3.6 V - 20 C + 80 C 13 mm x 12.2 mm x 2 mm Bluetooth Wi-Fi Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C
Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

FCU760K 2.4 GHz, 5 GHz USB 3 V 3.6 V - 20 C + 80 C 13 mm x 12.2 mm x 2 mm Bluetooth Wi-Fi Reel
Quectel Multiprotocol Modules Wi-Fi 6 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, compact LCC package, USB 2.0 interface only, antenna pin interface
Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 1 000
Reel: 1 000
Reel
Quectel Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 1 1, 2.4/ 5 GHz dual-band, Bluetooth 5.2, USB+USB
Non-Stocked
Min.: 250
Mult.: 250
Reel: 250
2.4 GHz, 5 GHz - 20 C + 70 C 12 mm x 12 mm x 1.55 mm BLE 5.2 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules cloud enabled, Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), no VoLTE Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS Reel
Quectel Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, Bluetooth PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.3 mm Bluetooth 3.0 GSM/GPRS Tray
Quectel Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.575 GHz, 1.601 GHz, 1.8 GHz, 1.9 GHz, 2.4 GHz 2 W GPIO, PCM, UART, USIM, WiFi 3.3 V 4.6 V - 40 C + 85 C Pad 25.6 mm x 15 mm x 2.3 mm GSM/GPRS GNSS 802.11 b/g/n
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, miniPCIe FF, Global version
Non-Stocked Lead-Time 28 Weeks
Min.: 100
Mult.: 100

PCIe, USB 2.0 3.3 V 4.3 V - 30 C + 75 C 32 mm x 29 mm x 2.4 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, LGA FF, Global version
Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

PCIe, USB 2.0 3.3 V 4.3 V - 30 C + 75 C 32 mm x 29 mm x 2.4 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Reel
Quectel Multiprotocol Modules 5G Sub-6, w/o 8RX
Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
Reel: 200

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 44 mm x 41 mm x 2.75 mm 5G GNSS Reel
Quectel Multiprotocol Modules 5G mmWave, Dual SDR solution,8+8 MCP
Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
Reel: 200

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 48 mm x 45 mm x 2.85 mm 5G GNSS Reel
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, M.2 FF, Global version
Non-Stocked
Min.: 150
Mult.: 150

PCIe, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 75 C 42 mm x 30 mm x 2.3 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 200
Reel: 200

Reel
Quectel Multiprotocol Modules Global version, 2+16GB eMCP memory Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 200
Reel: 200

Reel
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing
Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 200
Reel: 200

Reel