AST50147-01

Astrocast
981-AST50147-01
AST50147-01

Mfr.:

Description:
RF Modules Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,59 € 71,59 €
66,74 € 667,40 €
61,92 € 1 548,00 €
58,07 € 5 807,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Astrocast
Product Category: RF Modules
RoHS:  
Astronode
Satellite Communication Modules
1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz
15 dBm
UART
3.14 V
3.47 V
76 mA
48 mA
- 20 C
+ 70 C
Integrated
35 mm x 31 mm
Brand: Astrocast
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Moisture Sensitive: Yes
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Astronode S
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

Astronode S Satellite Communication Module

Astrocast Astronode S Satellite Communication Module connects IoT devices to Astrocast satellite network and enables the monitoring and control of devices with bidirectional satellite communication. This module is based on an ARM® Cortex®-M33 and a proprietary ASIC for the radio and handles bidirectional communication on L-band with Astrocast satellite constellation. The interface of Astronode S module consists of low-power UART and digital IO lines and exhibits a very low peak power consumption. This enables ultra-low power mode for up to 10 years of a lifetime from a single battery. The module features an SMT castellated pads form factor for trouble-free integration and soldering onto a PCB. Typical applications include IoT, container tracking, fishing buoys, asset monitoring, precision farming, weather data, and system health monitoring.