TE Connectivity HumPRO Sub-GHz Modules

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Packaging

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHZ Cert, u.FL
274In Stock
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHZ Cert, u.FL
555In Stock
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C Castellation Line 16.66 mm x 25.70 mm x 2.90 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHz Castellation
262In Stock
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation
1 024On Order
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C u.FL / MHF 16.66 mm x 25.70 mm x 2.90 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ Transciever Module
Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256

HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ FHSS u.FL Connector Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256

HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900 MHZ

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray