WRL-18567

SparkFun
474-WRL-18567
WRL-18567

Mfr.:

Description:
WiFi Modules - 802.11 SparkFun Qwiic WiFi Shield - DA16200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s
SPI, UART
2.1 V
3.6 V
19 dBm
200 mA, 260 mA, 280 mA
29 mA, 30.5 mA, 37.5 mA, 38.5 mA
- 40 C
+ 85 C
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Qwiic DA16200 WiFi Shield

SparkFun Qwiic DA16200 WiFi Shield is a fully integrated WiFi module with ultra-low power consumption, best RF performance, and an easy development environment. This WiFi module features a 40MHz crystal oscillator, 32.768KHz RTC clock, RF lumped RF filter, 4MB flash memory, and an onboard chip antenna. The Qwiic DA16200 WiFi shield comes with multiple sleep modes with the advantage of a current that draws as low as 0.2μA to 3.5μA. The DA16200 module is a certified WiFi alliance for IEEE802.11b/g/n, WiFi direct, and WPS functionalities. This WiFi shield is ideal for door locks, sensors, thermostats, pet trackers, and other home IoT projects.