Silex Technology WiFi Modules - 802.11

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Silex Technology WiFi Modules - 802.11 Wi-Fi Extender by 802.11ah Wi-Fi HaLow bridge 915MHz and 2.4GHz/5GHz
40In Stock
Min.: 1
Mult.: 1

802.11 ah 20 MHz, 903 MHz to 927 MHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 High-performance 802.11ah Wi-Fi HaLow access point with SX-SDMAH-US 915MHz
71In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only
142In Stock
89Expected 04/01/2027
Min.: 1
Mult.: 1

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Cut Tape
Silex Technology WiFi Modules - 802.11 AP-100AH 802.11ah Access Point to connect up to 234 station, WPA3, 802.1x is planned by firmware update.
38In Stock
Min.: 1
Mult.: 1

802.11 ah 903.5 MHz to 926.5 MHz 3.34 Mb/s, 7.22 Mb/s, 15 Mb/s Ethernet 4.75 V 5.25 V 0 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 BR-100AH-US - 10/100 Ethernet to 802.11ah Ethernet to Wireless Bridge, US SKU
34In Stock
59On Order
Min.: 1
Mult.: 1

802.11 ah 903.5 MHz to 926.5 MHz 3.34 Mb/s, 7.22 Mb/s, 15 Mb/s Ethernet 4.75 V 5.25 V 0 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 802.11ac Systeom on Mod for WLANS 9In Stock
Min.: 1
Mult.: 1

SX-590 802.11 a/b/g/n/ac Serial 4.75 V 5.25 V - 40 C + 85 C Bulk
Silex Technology WiFi Modules - 802.11 802.11ax Wi-Fi 6 Access Point 2x2 Industrial access point - US Model
15In Stock
2Expected 15/07/2026
Min.: 1
Mult.: 1

802.11 a/b/g/n/ac/ax 5 GHz 26 dBm - 20 C + 55 C Bulk
Silex Technology WiFi Modules - 802.11 802.11b/g/n, 2.4GHz single bnd, 2x2 MIMO 88In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 300 Mb/s PCIe 3 V 3.6 V 16 dBm, 16.5 dBm, 17.5 dBm 630 mA 270 mA 0 C + 60 C
Silex Technology WiFi Modules - 802.11 Mini PCLe 3.3V 802.11a/b/g/n 2.4GHz 100In Stock
Min.: 100
Mult.: 100

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA - 40 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN
132On Order
Min.: 1
Mult.: 1

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
Silex Technology WiFi Modules - 802.11 [Sample Pack] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. his is ideal for low quantity purch
20Expected 10/06/2026
Min.: 1
Mult.: 1

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Silex Technology WiFi Modules - 802.11 Serial/LAN to WIFI Module no cab/ant Non-Stocked
Min.: 20
Mult.: 20

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB 5 V 5 V 300 mA 300 mA - 20 C + 85 C Box
Silex Technology WiFi Modules - 802.11 Serial/LAN to WIFI Module w/ cab/ant Non-Stocked
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB 5 V 5 V 300 mA 300 mA - 20 C + 85 C Box
Silex Technology WiFi Modules - 802.11 802.11ac Systeom on Mod for WLANS Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 100

SX-590 802.11 a/b/g/n/ac Serial 5 V 5 V - 40 C + 85 C Bulk
Silex Technology WiFi Modules - 802.11 802.11a/b/g/n Access Ent Security, PoE
Non-Stocked
Min.: 20
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s Ethernet 0 C + 50 C Bulk
Silex Technology WiFi Modules - 802.11 Mini PCLe 3.3V 802.11a/b/g/n 2.4GHz Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA 0 C + 60 C Tray
Silex Technology WiFi Modules - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN Non-Stocked Lead-Time 46 Weeks
Min.: 100
Mult.: 100

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
Silex Technology WiFi Modules - 802.11 [Bulk SKU] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. This is a bulk SKU ideal for volume sh Non-Stocked Lead-Time 38 Weeks
Min.: 100
Mult.: 100

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Silex Technology WiFi Modules - 802.11 802.11b/g/n, 2.4GHz single bnd, 2x2 MIMO Non-Stocked
Min.: 20
Mult.: 20

2.4 GHz
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only
Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Reel
Silex Technology WiFi Modules - 802.11 802.11b/g/n radio/ baseband SIDO Non-Stocked
Min.: 100
Mult.: 20
802.11 b/g/n 2.4 GHz 54 Mb/s SDIO 3.135 V 3.465 V - 20 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 802.11b/g/n SDIO Mod Sample Pack Non-Stocked
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SDIO 3.3 V 3.3 V - 20 C + 85 C Box
Silex Technology WiFi Modules - 802.11 802.11a/b/g/n Access HDMI V/A USB Touch
Non-Stocked
Min.: 20
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s Ethernet, HDMI, USB 100 VAC 120 VAC 0 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 2.4/5 GHz 72Mbps 3.3V/1.8V SamplePack Non-Stocked
Min.: 1
Mult.: 1

SX-ULPGN-BTZ 802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s ADC, GPIO, HSUART, I2C, I2S, SDIO, SPI, USB 3.3 V 3.3 V 17 dBm - 20 C + 80 C Bulk
Silex Technology WiFi Modules - 802.11 SX-AP-4800AN 802.11a/b/g/n Access Point with Enterprise Security, and PoE, US Power Supply
Non-Stocked
Min.: 1
Mult.: 1
Bulk