MRF24J40ME-I/RM

Microchip Technology
579-MRF24J40ME-I/RM
MRF24J40ME-I/RM

Mfr.:

Description:
Zigbee Modules - 802.15.4 2.4GHz IEEE802.15.4 Cert Trans Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
156
Expected 13/04/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,66 € 17,66 €
16,43 € 410,75 €
14,50 € 1 740,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zigbee Modules - 802.15.4
RoHS:  
MRF24J40
2.405 GHz to 2.48 GHz
4000 ft
250 kb/s
- 104 dBm
3 V
3.6 V
140 mA
32 mA
19 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Tray
Antenna Connector Type: External
Brand: Microchip Technology
Dimensions: 33 mm x 22.9 mm
Interface Type: 4-Wire SPI
Operating Supply Voltage: 3.3 V
Product Type: Zigbee Modules
Factory Pack Quantity: 40
Subcategory: Wireless & RF Modules
Unit Weight: 8,596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8529902100
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.