STMicroelectronics Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 7 421In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns + 175 C STTH30RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 1 773In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode 5 472In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK-HV-3 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA - 40 C + 175 C STBR3012-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 583In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK-3 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.95 V 120 A 20 uA 25 ns + 175 C STTH15RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High voltage rectifier for bridge applications Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT D2PAK-HV-3 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA - 40 C + 175 C STBR3012 Reel
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT D2PAK-3 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.95 V 120 A 20 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Reel