STMicroelectronics Triacs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 20A 800V 150°C D²PAK Snubberless T-Series Triac 6 054In Stock
Min.: 1
Mult.: 1
Reel: 1 000

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape
STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in D²PAK 237In Stock
2 000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel