STMicroelectronics Linear Voltage Regulators

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 8 944In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 11 386In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.1A Negative 54 601In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L79L SMD/SMT SOT-89 1 Output Negative - 12 V 100 mA Fixed - 14.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 33 032In Stock
47 400Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 23 483In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 18V 0.1A Positive 16 845In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 18 V 100 mA Fixed 20 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.1A Positive 12 244In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 26 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 15 297In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 35 303In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L79L SMD/SMT SOT-89 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 2 549In Stock
5 000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 9 663In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 5 435In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 10V 0.1A Positive 10 502In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 10 V 100 mA Fixed 12 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 9 268In Stock
7 500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 12 V 100 mA Fixed 14 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 6 451In Stock
12 500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 12 V 100 mA Fixed 14 V 35 V 0 C + 150 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Positive 9 236In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 15 V 100 mA Fixed 17 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Positive 10 043In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 15 V 100 mA Fixed 17 V 35 V 0 C + 150 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 9 754In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 8 284In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L79L SMD/SMT SOT-89 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Negative 7 369In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L79L SMD/SMT SOT-89 1 Output Negative - 15 V 100 mA Fixed - 17.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel