STMicroelectronics LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 20 903In Stock
20 000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-89-4 5 V 200 mA 1 Output Positive 200 nA 2.5 V 18 V 88 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 994In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-89-3 3 V 200 mA 1 Output Positive 60 uA 2.5 V 18 V 88 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel