RCLAMP2271ZC.F

Semtech
947-RCLAMP2271ZC.F
RCLAMP2271ZC.F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line 22V 0.15pF TVS EOS SLP0603P2X3J

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11 992

Stock:
11 992 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,255 € 2,55 €
0,162 € 16,20 €
0,121 € 60,50 €
0,097 € 97,00 €
0,095 € 237,50 €
0,085 € 425,00 €
0,08 € 800,00 €
Full Reel (Order in multiples of 15000)
0,071 € 1 065,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
22 V
SMD/SMT
6 V
24 V
DFN-2
2 A
12 W
0.15 pF
8 kV
15 kV
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

RClamp2271ZC ESD Protection/TVS Diode

Semtech RClamp2271ZC ESD Protection/TVS Diode is specifically designed to protect sensitive electronics from damage or latch-up due to ESD. This device offers desirable characteristics for board-level protection, including a fast response time, low operating and clamping voltage, and no device degradation. Each device protects one high-speed data line operating up to 22V. Available in a 2-lead DFN 0.60mm x 0.30mm x 0.25mm package with lead-free NiAu finished leads, the Semtech RClamp2271ZC gives users the flexibility to protect single lines in applications where arrays are not practical. The combination of a small size and high ESD surge capability makes the RClamp2271ZC ideal for use in portable applications.