Semtech Transient Voltage Suppression Diodes - TVS

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes RClamp 2-Line-Pairs 2.5V SLP3020N10 3 328In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 4 Channel 2.5 V SMD/SMT 20 V 2 V DFN-3020-10 40 A 1 kW 5 pF 30 kV 30 kV - 55 C + 85 C RCLAMP257 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RClamp 2-Line-Pairs 2.5V SLP3020N10 2 774In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 2.5 V SMD/SMT 20 V 2 V DFN-3020-10 40 A 1 kW 3.75 pF 30 kV 30 kV - 40 C + 125 C RCLAMP257 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP 4-Line+Bus 5V 5pF ESD SLP3020N10 1 739In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V DFN-3020-10 25 A 500 W 5 pF 30 kV 30 kV - 55 C + 125 C RCLAMP053 Reel, Cut Tape, MouseReel