TS13102-QFNR

Semtech
947-TS13102-QFNR
TS13102-QFNR

Mfr.:

Description:
Power Switch ICs - Power Distribution SolidState Relay 60V Power Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 279

Stock:
3 279 Can Dispatch Immediately
Quantities greater than 3279 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,68 € 16,80 €
1,53 € 38,25 €
1,38 € 138,00 €
1,30 € 325,00 €
1,20 € 600,00 €
1,11 € 1 110,00 €
Full Reel (Order in multiples of 3300)
1,11 € 3 663,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
2.5 A
350 mOhms
4 ms
25 us
5 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
TS1310x
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3300
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TS13102 Neo-Iso™ Solid State Relay

Semtech TS13102 Neo-Iso™ Solid State Relay enables self-powered control systems in an Internet of Things (IoT) applications. The IoT applications include smart thermostats, alarm panels, factory automation systems, smart controls, and more. The TS13102 solid state relay can autonomously harvest energy even when its switch is closed and without the assistance of a microcontroller. The harvested energy is stored in a system capacitor (Csys) and can be shared across multiple channels in the system driving several loads simultaneously. This device includes a single integrated 290mΩ high voltage switch that allows high-efficiency switching of power loads.

TS1310x Neo-Iso™ Solid State Relays

Semtech TS1310x Neo-Iso™ Solid State Relays are galvanically isolated 60V power switching devices with bi-directional blocking. These relays feature an enhanced communication scheme that allows a controller to send specific commands through the control line (CLK) to perform a variety of functions, including diagnostic information. The control and feedback lines can be shared across multiple channels, reducing system microcontroller pin count.