RISC Core 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 908In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3 103In Stock
Min.: 1
Mult.: 1
Reel: 1 600

RISC 16 kB 1 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1 560In Stock
Min.: 1
Mult.: 1
Reel: 1 600

RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4 738In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1 281In Stock
Min.: 1
Mult.: 1
Reel: 1 600

RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3 945In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 515In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM Non-Stocked Lead-Time 6 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

RISC 16 kB 1 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q40 Tube