RISC Core RF System on a Chip - SoC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Telink RF System on a Chip - SoC BLE4.2 compliant, BLE5.0 2Mbps and long packet length, 24 pin QFN
2 559In Stock
Min.: 1
Mult.: 1
Reel: 3 000

BLE 5.0 RISC 2.4 GHz 2 Mbps 8 dBm - 91 dBm 1.9 V 3.6 V 16 mA 25 mA 128 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.0, AoA/Tx, Telink Mesh, 24 pin QFN
2 955In Stock
Min.: 1
Mult.: 1
Reel: 3 000

BLE 5.0 RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G Proprietary, 24 pin QFN
2 944In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 128 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE4.2 compliant, BLE5.0 2Mbps and long packet length, 24 pin QFN
2 900In Stock
Min.: 1
Mult.: 1
Reel: 3 000

BLE 5.0 RISC 2.4 GHz 2 Mbps 8 dBm - 91 dBm 1.9 V 3.6 V 16 mA 25 mA 512 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G 16K OTP, 8K SRAM 24 pin QFN
2 995In Stock
Min.: 1
Mult.: 1
Reel: 3 000

ISM RISC 2.4 GHz 2 Mbps 7 dBm - 87 dBm 1.9 V 3.6 V 12.7 mA 23 mA 16 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 24 pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C QFN-24