Comchip Technology Small Signal Switching Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Comchip Technology Small Signal Switching Diodes DIODE SWITCHING 85V 200mA 250mW SOD-323 5 368In Stock
6 000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 200 mA Single 3 us 1.25 V 5 nA + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Small Signal Switching Diodes DIODE SWITCHING 90V 150mA 200mW SOD-323 5 563In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Switching Diodes SMD/SMT SOD-323-2 90 V 2 A 150 mA Single 4 ns 1.2 V 100 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Small Signal Switching Diodes DIODE SWITCHING 100V 250mA 200mW SOD-323 7 458In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 250 mA Single 4 ns 1.25 V 25 nA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Small Signal Switching Diodes DIODE SWITCHING 250V 200mA 250mW SOD-323 125In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Switching Diodes SMD/SMT SOD-323-2 250 V 2 A 200 mA Single 50 ns 1.25 V 100 nA + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Small Signal Switching Diodes DIODE SWITCHING 300V 225mA 200mW SOD-323
11 991Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Switching Diodes SMD/SMT SOD-323-2 300 V 2 A 225 mA Single 50 ns 1 V 100 nA - 55 C + 150 C Reel, Cut Tape, MouseReel