AQ06-01FLTG

Littelfuse
576-AQ06-01FLTG
AQ06-01FLTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 6V 120A 30kV SOD323FL Uni-dir T

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 070

Stock:
6 070 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,326 € 3,26 €
0,208 € 20,80 €
0,173 € 86,50 €
0,141 € 141,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,108 € 648,00 €
0,103 € 927,00 €
0,094 € 2 256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
6 V
SMD/SMT
13.8 V
6.6 V
SOD323FL-2
1 kW
1200 pF
30 kV
30 kV
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

AQx-01FLTG SPA® TVS Diode Arrays

Littelfuse AQx-01FLTG Silicon Protection Array (SPA®) TVS Diodes utilize proprietary silicon avalanche technology to protect electronic equipment from electrostatic discharge (ESD). These unidirectional TVS diode arrays safely absorb repetitive ESD strikes of ±30kV (contact and air discharge per IEC 61000-4-2) without any performance degradation. The series also safely dissipates a 200W peak pulse power at 10/1000μs waveform. Littelfuse AQx-01FLTG SPA TVS Diodes come in an AEC-Q101-qualified, SOD323FL package with an operating temperature range of -40°C to +150°C. Applications include battery protection, computer peripherals, medical equipment, servers, and test equipment.