Sharp Microelectronics Transistor Output Optocouplers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Sharp Microelectronics Transistor Output Optocouplers 80-160% CTR ranked PC357NJ0000F 7 496In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 80 V 8 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 130-260% CTR ranked PC357NJ0000F 6 883In Stock
9 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 80 V 13 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 200-400% CTR ranked PC357NJ0000F 6 446In Stock
11 900Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 300-600% CTR ranked PC357NJ0000F 7 867In Stock
12 000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers Photocoupler DC Input 20 020In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 200-600% CTR ranked PC357NJ0000F 958In Stock
12 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 130-400% CTR ranked PC357NJ0000F Non-Stocked
Min.: 12 000
Mult.: 12 000
Reel: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel
Sharp Microelectronics Transistor Output Optocouplers 130-600% CTR ranked PC357NJ0000F Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel