GBU10KL-BP

Micro Commercial Components (MCC)
833-GBU10KL-BP
GBU10KL-BP

Mfr.:

Description:
Bridge Rectifiers 10A SINGLE PHASE GLASS PASSIVATED BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 971

Stock:
1 971 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
0,912 € 9,12 €
0,698 € 69,80 €
0,554 € 277,00 €
0,507 € 507,00 €
0,468 € 936,00 €
0,436 € 1 744,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
GBU10KL
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 4,028 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

600V & 800V Planar Low Vf Bridge Rectifiers

Micro Commercial Components (MCC) 600V and 800V Planar Low Vf Bridge Rectifiers feature planar technology allowing the lithographic design to be implemented multiple times, improving overall performance. The rectifiers offer a low forward voltage drop, high current capability, and high reliability. The MCC 600V and 800V planar rectifiers operate at -55C to +150C and are available in GBU and GBJ packages.