IS31FL3741A-QFLS4-TR

Lumissil
870-IS31FL3741AQFLS4
IS31FL3741A-QFLS4-TR

Mfr.:

Description:
LED Display Drivers 39x9 Dot Matrix LED Driver, QFN-60 (7.0mm x 7.0mm), T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10 084

Stock:
10 084 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,11 € 21,10 €
1,94 € 48,50 €
1,74 € 174,00 €
1,65 € 412,50 €
1,59 € 795,00 €
1,48 € 1 480,00 €
Full Reel (Order in multiples of 2500)
1,45 € 3 625,00 €

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Display Drivers
QFN-60
5.5 mA
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Lumissil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: I2C Control
Moisture Sensitive: Yes
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99

IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.