MBR15H120PC-AU_R2_007A1

Panjit
241-MBR15H120PCAR27A
MBR15H120PC-AU_R2_007A1

Mfr.:

Description:
Schottky Diodes & Rectifiers 120V, Schottky, TO-277C, 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 655

Stock:
8 655 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,543 € 5,43 €
0,414 € 41,40 €
0,329 € 164,50 €
0,276 € 276,00 €
Full Reel (Order in multiples of 5000)
0,248 € 1 240,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277C-3
Single Dual Anode
Si
15 A
120 V
720 mV
210 A
59 nA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Operating Temperature Range: - 55 C to + 155 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 120 V
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

H-Type Ultra-Low Schottky Diodes & Rectifiers

PANJIT H-Type Ultra-Low Schottky Diodes and Rectifiers are high-efficiency surface mount ultra-low IR Schottky barrier rectifiers. These rectifiers feature low leakage current, low power loss, and high surge current capability. The H-type ultra-low Schottky diodes are lead-free in compliance with EU RoHS 2.0 and AEC-Q101 qualified in a TO-277C package case. These diodes are ideal for automated placement.